Diode 650 V 12A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS212ANHRTRL

DigiKey Part Number
846-SCS212ANHRTRLTR-ND - Tape & Reel (TR)
846-SCS212ANHRTRLCT-ND - Cut Tape (CT)
846-SCS212ANHRTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS212ANHRTRL
Description
DIODE SIL CARB 650V 12A TO263L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 12 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
240 µA @ 600 V
Capacitance @ Vr, F
440pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM21.79000RM21.79
10RM14.53500RM145.35
100RM10.67580RM1,067.58
500RM10.10926RM5,054.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.08986RM9,089.86
Manufacturers Standard Package
Unit Price without VAT:RM21.79000
Unit Price with VAT:RM23.96900