200 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPD2003

DigiKey Part Number
846-SDR03EZPD2003TR-ND - Tape & Reel (TR)
846-SDR03EZPD2003CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPD2003
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,504
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.40200RM4.02
25RM0.31680RM7.92
50RM0.27020RM13.51
100RM0.23290RM23.29
250RM0.19560RM48.90
500RM0.17406RM87.03
1,000RM0.15697RM156.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.08417RM420.85
10,000RM0.08314RM831.40
15,000RM0.08217RM1,232.55
25,000RM0.04619RM1,154.75
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900