
SDR10EZPF1000 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF1000TR-ND - Tape & Reel (TR) 846-SDR10EZPF1000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF1000 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.93000 | RM0.93 |
| 10 | RM0.48900 | RM4.89 |
| 25 | RM0.38920 | RM9.73 |
| 50 | RM0.33200 | RM16.60 |
| 100 | RM0.28820 | RM28.82 |
| 250 | RM0.24372 | RM60.93 |
| 500 | RM0.22146 | RM110.73 |
| 1,000 | RM0.19766 | RM197.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.16514 | RM825.70 |
| 10,000 | RM0.15567 | RM1,556.70 |
| 15,000 | RM0.14674 | RM2,201.10 |
| 25,000 | RM0.13717 | RM3,429.25 |
| 35,000 | RM0.13671 | RM4,784.85 |
| 50,000 | RM0.13625 | RM6,812.50 |
| 60,000 | RM0.13603 | RM8,161.80 |
| 120,000 | RM0.13504 | RM16,204.80 |
| 125,000 | RM0.13482 | RM16,852.50 |
| Unit Price without VAT: | RM0.93000 |
|---|---|
| Unit Price with VAT: | RM1.02300 |

