1.5 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF1R50

DigiKey Part Number
846-SDR10EZPF1R50TR-ND - Tape & Reel (TR)
846-SDR10EZPF1R50CT-ND - Cut Tape (CT)
846-SDR10EZPF1R50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF1R50
Description
RES 1.5 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,322
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.45700RM4.57
25RM0.36400RM9.10
50RM0.31040RM15.52
100RM0.26950RM26.95
250RM0.22788RM56.97
500RM0.20386RM101.93
1,000RM0.18483RM184.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.15442RM772.10
10,000RM0.14201RM1,420.10
15,000RM0.13722RM2,058.30
25,000RM0.13236RM3,309.00
35,000RM0.13192RM4,617.20
50,000RM0.13136RM6,568.00
60,000RM0.13018RM7,810.80
120,000RM0.12627RM15,152.40
125,000RM0.12607RM15,758.75
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700