
PML18EZPJV1L5 | |
|---|---|
DigiKey Part Number | 846-PML18EZPJV1L5TR-ND - Tape & Reel (TR) 846-PML18EZPJV1L5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PML18EZPJV1L5 |
Description | ULTRA-LOW OHMIC CHIP RESISTORS F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.44200 | RM14.42 |
| 25 | RM1.22000 | RM30.50 |
| 50 | RM1.09220 | RM54.61 |
| 100 | RM0.99050 | RM99.05 |
| 250 | RM0.88728 | RM221.82 |
| 500 | RM0.82772 | RM413.86 |
| 1,000 | RM0.78036 | RM780.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.73647 | RM3,682.35 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

