
SFR03EZPF4302 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF4302TR-ND - Tape & Reel (TR) 846-SFR03EZPF4302CT-ND - Cut Tape (CT) 846-SFR03EZPF4302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF4302 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.21440 | RM5.36 |
| 50 | RM0.17960 | RM8.98 |
| 100 | RM0.15210 | RM15.21 |
| 250 | RM0.12452 | RM31.13 |
| 500 | RM0.10866 | RM54.33 |
| 1,000 | RM0.09621 | RM96.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07637 | RM381.85 |
| 10,000 | RM0.07060 | RM706.00 |
| 15,000 | RM0.06779 | RM1,016.85 |
| 25,000 | RM0.06475 | RM1,618.75 |
| 35,000 | RM0.06301 | RM2,205.35 |
| 50,000 | RM0.06136 | RM3,068.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

