3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ332

DigiKey Part Number
846-SFR03EZPJ332TR-ND - Tape & Reel (TR)
846-SFR03EZPJ332CT-ND - Cut Tape (CT)
846-SFR03EZPJ332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPJ332
Description
RES SMD 3.3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.22500RM2.25
25RM0.17320RM4.33
50RM0.14340RM7.17
100RM0.12100RM12.10
250RM0.09820RM24.55
500RM0.08518RM42.59
1,000RM0.07490RM74.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06562RM328.10
10,000RM0.04667RM466.70
15,000RM0.04223RM633.45
25,000RM0.03779RM944.75
35,000RM0.03763RM1,317.05
50,000RM0.03746RM1,873.00
60,000RM0.03739RM2,243.40
120,000RM0.03712RM4,454.40
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700