
SFR18EZPF1000 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF1000TR-ND - Tape & Reel (TR) 846-SFR18EZPF1000CT-ND - Cut Tape (CT) 846-SFR18EZPF1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1000 |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.36080 | RM9.02 |
| 50 | RM0.30820 | RM15.41 |
| 100 | RM0.26630 | RM26.63 |
| 250 | RM0.22460 | RM56.15 |
| 500 | RM0.20038 | RM100.19 |
| 1,000 | RM0.18124 | RM181.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.15065 | RM753.25 |
| 10,000 | RM0.14174 | RM1,417.40 |
| 15,000 | RM0.13740 | RM2,061.00 |
| 25,000 | RM0.13269 | RM3,317.25 |
| 35,000 | RM0.13000 | RM4,550.00 |
| 50,000 | RM0.12745 | RM6,372.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

