
SH8K25GZ0TB | |
|---|---|
DigiKey Part Number | SH8K25GZ0TBTR-ND - Tape & Reel (TR) SH8K25GZ0TBCT-ND - Cut Tape (CT) SH8K25GZ0TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K25GZ0TB |
Description | MOSFET 2N-CH 40V 5.2A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.2A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 100pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM2.74200 | RM27.42 |
| 100 | RM1.79740 | RM179.74 |
| 500 | RM1.39146 | RM695.73 |
| 1,000 | RM1.26068 | RM1,260.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.11902 | RM2,797.55 |
| 5,000 | RM1.03144 | RM5,157.20 |
| 7,500 | RM0.98682 | RM7,401.15 |
| 12,500 | RM0.93670 | RM11,708.75 |
| 17,500 | RM0.91605 | RM16,030.88 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

