


SH8M24TB1 | |
|---|---|
DigiKey Part Number | SH8M24TB1TR-ND - Tape & Reel (TR) SH8M24TB1CT-ND - Cut Tape (CT) SH8M24TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M24TB1 |
Description | MOSFET N/P-CH 45V 4.5A/3.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 4.5A, 3.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M24TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 9.6nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 550pF @ 10V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A, 3.5A | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 46mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.38000 | RM9.38 |
| 10 | RM6.00500 | RM60.05 |
| 100 | RM4.07990 | RM407.99 |
| 500 | RM3.25546 | RM1,627.73 |
| 1,000 | RM2.99042 | RM2,990.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.70366 | RM6,759.15 |
| 5,000 | RM2.52652 | RM12,632.60 |
| 7,500 | RM2.43631 | RM18,272.33 |
| 12,500 | RM2.39355 | RM29,919.37 |
| Unit Price without VAT: | RM9.38000 |
|---|---|
| Unit Price with VAT: | RM10.31800 |

