SLA580EC4T3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 573
Unit Price: RM7.53000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.10513
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 1,474
Unit Price: RM1.81000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM1.81000
Datasheet
Blue-Green 527nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA580EC4T3F

DigiKey Part Number
846-SLA580EC4T3F-ND
Manufacturer
Manufacturer Product Number
SLA580EC4T3F
Description
LED BLUE-GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue-Green 527nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes