
SMF10VTFTR | |
|---|---|
DigiKey Part Number | SMF10VTFTR-ND - Tape & Reel (TR) SMF10VTFCT-ND - Cut Tape (CT) SMF10VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF10VTFTR |
Description | TVS DIODE 10VWM 17VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF10VTFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM1.58800 | RM15.88 |
| 100 | RM1.01400 | RM101.40 |
| 500 | RM0.76590 | RM382.95 |
| 1,000 | RM0.68584 | RM685.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54078 | RM1,622.34 |
| 6,000 | RM0.49328 | RM2,959.68 |
| 9,000 | RM0.48056 | RM4,325.04 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |

