
SMF14VTR | |
|---|---|
DigiKey Part Number | 846-SMF14VTR-ND - Tape & Reel (TR) 846-SMF14VCT-ND - Cut Tape (CT) 846-SMF14VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF14VTR |
Description | TVS DIODE 14VWM 23.2VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.37100 | RM13.71 |
| 100 | RM0.87310 | RM87.31 |
| 500 | RM0.65806 | RM329.03 |
| 1,000 | RM0.58860 | RM588.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.50022 | RM1,500.66 |
| 6,000 | RM0.45567 | RM2,734.02 |
| 9,000 | RM0.43297 | RM3,896.73 |
| 15,000 | RM0.40744 | RM6,111.60 |
| 21,000 | RM0.39233 | RM8,238.93 |
| 30,000 | RM0.37764 | RM11,329.20 |
| 75,000 | RM0.35460 | RM26,595.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

