
SMF7V0TFTR | |
|---|---|
DigiKey Part Number | SMF7V0TFTR-ND - Tape & Reel (TR) SMF7V0TFCT-ND - Cut Tape (CT) SMF7V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7V0TFTR |
Description | TVS DIODE 7VWM 12VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 16.7A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF7V0TFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.57000 | RM2.57 |
| 10 | RM1.58800 | RM15.88 |
| 100 | RM1.01400 | RM101.40 |
| 500 | RM0.76590 | RM382.95 |
| 1,000 | RM0.68584 | RM685.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.58405 | RM1,752.15 |
| 6,000 | RM0.53274 | RM3,196.44 |
| 9,000 | RM0.50660 | RM4,559.40 |
| 15,000 | RM0.47721 | RM7,158.15 |
| 21,000 | RM0.45981 | RM9,656.01 |
| 30,000 | RM0.44289 | RM13,286.70 |
| Unit Price without VAT: | RM2.57000 |
|---|---|
| Unit Price with VAT: | RM2.82700 |

