
SML-512UWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512UWT86TR-ND - Tape & Reel (TR) 846-SML-512UWT86CT-ND - Cut Tape (CT) 846-SML-512UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512UWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.43000 | RM14.30 |
| 100 | RM1.02760 | RM102.76 |
| 500 | RM0.84670 | RM423.35 |
| 1,000 | RM0.78729 | RM787.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71076 | RM2,132.28 |
| 6,000 | RM0.67176 | RM4,030.56 |
| 9,000 | RM0.65177 | RM5,865.93 |
| 15,000 | RM0.62918 | RM9,437.70 |
| 21,000 | RM0.61575 | RM12,930.75 |
| 30,000 | RM0.60265 | RM18,079.50 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |






