
SML-S13UTT68 | |
|---|---|
DigiKey Part Number | 846-SML-S13UTT68TR-ND - Tape & Reel (TR) 846-SML-S13UTT68CT-ND - Cut Tape (CT) 846-SML-S13UTT68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-S13UTT68 |
Description | LED RED 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 2.05mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.84500 | RM28.45 |
| 100 | RM2.10080 | RM210.08 |
| 500 | RM1.76938 | RM884.69 |
| 1,000 | RM1.66083 | RM1,660.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.56871 | RM3,137.42 |
| 4,000 | RM1.49062 | RM5,962.48 |
| 6,000 | RM1.45060 | RM8,703.60 |
| 10,000 | RM1.40543 | RM14,054.30 |
| 14,000 | RM1.37858 | RM19,300.12 |
| 20,000 | RM1.35240 | RM27,048.00 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |




