
SML-Z14MTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14MTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14MTT86ACT-ND - Cut Tape (CT) 846-SML-Z14MTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14MTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14MTT86A Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528CGSK | Kingbright | 28,250 | 754-1528-1-ND | RM1.62000 | Similar |
| LG T676-P1Q2-24-0-20-R18-Z | ams-OSRAM USA INC. | 44,995 | 475-LGT676-P1Q2-24-0-20-R18-ZCT-ND | RM0.95000 | Similar |
| LG T676-P2R1-24-0-20-R18-Z | ams-OSRAM USA INC. | 5,365 | 475-LGT676-P2R1-24-0-20-R18-ZCT-ND | RM0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM2.06500 | RM20.65 |
| 100 | RM1.50470 | RM150.47 |
| 500 | RM1.25362 | RM626.81 |
| 1,000 | RM1.17132 | RM1,171.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.10135 | RM2,202.70 |
| 4,000 | RM1.04199 | RM4,167.96 |
| 6,000 | RM1.01155 | RM6,069.30 |
| 10,000 | RM0.97719 | RM9,771.90 |
| 14,000 | RM0.95675 | RM13,394.50 |
| 20,000 | RM0.93682 | RM18,736.40 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

