SMLK18WBJCW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,620
Unit Price: RM9.10000
Datasheet
LED Lighting SML White, Cool 8000K 3.9V 90mA 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting SML White, Cool 8000K 3.9V 90mA 2-SMD, Flat Leads
SMLK18WBJCW1

SMLK18WBJCW

DigiKey Part Number
846-1069-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLK18WBJCW
Description
LED SML COOL WHITE 8000K 1808
Customer Reference
Detailed Description
LED Lighting SML White, Cool 8000K 3.9V 90mA 2-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLK18WBJCW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
8000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
21lm (Typ)
Current - Test
90mA
Voltage - Forward (Vf) (Typ)
3.9V
Lumens/Watt @ Current - Test
60 lm/W
CRI (Color Rendering Index)
-
Current - Max
150mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
1808 (4520)
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes