SP8K4FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,741
Unit Price: RM2,533.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 25,416
Unit Price: RM1,977.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: RM459.79367
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,622
Unit Price: RM1,900.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,516
Unit Price: RM1,622.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 119
Unit Price: RM1,282.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: RM1,683.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,411
Unit Price: RM2,857.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,050
Unit Price: RM3,506.00000
Datasheet
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K4FU6TB

DigiKey Part Number
SP8K4FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP8K4FU6TB
Description
MOSFET 2N-CH 30V 9A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
21nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1190pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes