
TRR01MZPF5110 | |
|---|---|
DigiKey Part Number | RHM51.1BHTR-ND - Tape & Reel (TR) RHM51.1BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR01MZPF5110 |
Description | RES SMD 511 OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR01MZPF5110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26800 | RM2.68 |
| 25 | RM0.20800 | RM5.20 |
| 50 | RM0.17420 | RM8.71 |
| 100 | RM0.14810 | RM14.81 |
| 250 | RM0.12136 | RM30.34 |
| 500 | RM0.10614 | RM53.07 |
| 1,000 | RM0.09409 | RM94.09 |
| 5,000 | RM0.07490 | RM374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06743 | RM674.30 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

