Similar

TT8M2TR | |
|---|---|
DigiKey Part Number | TT8M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT8M2TR |
Description | MOSFET N/P-CH 30V/20V 2.5A 8TSST |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 2.5A 1.25W Surface Mount 8-TSST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 180pF @ 10V | |
Power - Max | 1.25W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-TSST | |
Base Product Number |



