
UCR03EVPFLR360 | |
|---|---|
DigiKey Part Number | RHM1249TR-ND - Tape & Reel (TR) RHM1249CT-ND - Cut Tape (CT) RHM1249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR03EVPFLR360 |
Description | RES 0.36 OHM 1% 1/5W 0603 |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR03EVPFLR360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.034" W (1.60mm x 0.87mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.63100 | RM16.31 |
| 25 | RM1.38680 | RM34.67 |
| 50 | RM1.23400 | RM61.70 |
| 100 | RM1.10400 | RM110.40 |
| 250 | RM0.96136 | RM240.34 |
| 500 | RM0.87216 | RM436.08 |
| 1,000 | RM0.79635 | RM796.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.66138 | RM3,306.90 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

