
UFZVFHTE-179.1B | |
|---|---|
cms-digikey-product-number | UFZVFHTE-179.1BTR-ND - Tape & Reel (TR) UFZVFHTE-179.1BCT-ND - Cut Tape (CT) UFZVFHTE-179.1BDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | UFZVFHTE-179.1B |
cms-description | DIODE ZENER 9.1V 500MW UMD2 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 9.1 V 500 mW ±2.59% Surface Mount UMD2 |
Datasheet | Datasheet |
cms-eda-cad-models | UFZVFHTE-179.1B Models |
cms-category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.59% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM1.07000 | RM1.07 |
| 10 | RM0.65200 | RM6.52 |
| 100 | RM0.40610 | RM40.61 |
| 500 | RM0.29790 | RM148.95 |
| 1,000 | RM0.26291 | RM262.91 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3,000 | RM0.19951 | RM598.53 |
| 6,000 | RM0.17862 | RM1,071.72 |
| 9,000 | RM0.16796 | RM1,511.64 |
| 15,000 | RM0.15597 | RM2,339.55 |
| 21,000 | RM0.14887 | RM3,126.27 |
| 30,000 | RM0.14196 | RM4,258.80 |
| Unit Price without VAT: | RM1.07000 |
|---|---|
| Unit Price with VAT: | RM1.17700 |


