Mosfet Array 50V 200mA 120mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM6K33NTN

DigiKey Part Number
UM6K33NTNTR-ND - Tape & Reel (TR)
UM6K33NTNCT-ND - Cut Tape (CT)
UM6K33NTNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UM6K33NTN
Description
MOSFET 2N-CH 50V 0.2A UMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 200mA 120mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UM6K33NTN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Power - Max
120mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591,987
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.97700RM9.77
100RM0.61460RM61.46
500RM0.45790RM228.95
1,000RM0.40720RM407.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34260RM1,027.80
6,000RM0.31001RM1,860.06
9,000RM0.29339RM2,640.51
15,000RM0.27471RM4,120.65
21,000RM0.26365RM5,536.65
30,000RM0.25289RM7,586.70
75,000RM0.22928RM17,196.00
150,000RM0.22163RM33,244.50
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800