
US6J12TCR | |
|---|---|
DigiKey Part Number | US6J12TCRTR-ND - Tape & Reel (TR) US6J12TCRCT-ND - Cut Tape (CT) US6J12TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6J12TCR |
Description | MOSFET 2P-CH 12V 2A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 2A (Ta) 910mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 6V |
Part Status Active | Power - Max 910mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12V | Package / Case 6-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Supplier Device Package TUMT6 |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.56500 | RM25.65 |
| 100 | RM1.67170 | RM167.17 |
| 500 | RM1.28704 | RM643.52 |
| 1,000 | RM1.16313 | RM1,163.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00558 | RM3,016.74 |
| 6,000 | RM0.92626 | RM5,557.56 |
| 9,000 | RM0.88584 | RM7,972.56 |
| 15,000 | RM0.84043 | RM12,606.45 |
| 21,000 | RM0.81355 | RM17,084.55 |
| 30,000 | RM0.78742 | RM23,622.60 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

