
US6X3TR | |
|---|---|
DigiKey Part Number | US6X3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US6X3TR |
Description | TRANS NPN 12V 3A TUMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 3 A 360MHz 400 mW Surface Mount TUMT6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 500mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 360MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |

