
011414098 | |
|---|---|
DigiKey Part Number | 011414098-ND |
Manufacturer | |
Manufacturer Product Number | 011414098 |
Description | BOX ALUM 5.51"L X 5.51"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 5.512" L x 5.512" W (140.00mm x 140.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011414098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 5.512" W (140.00mm x 140.00mm) | |
Height | 3.583" (91.00mm) | |
Area (L x W) | 30.4in² (196cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.157" (4.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.3 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM402.67000 | RM402.67 |
| Unit Price without VAT: | RM402.67000 |
|---|---|
| Unit Price with VAT: | RM442.93700 |

