

041414070 | |
|---|---|
DigiKey Part Number | 902-1007-ND |
Manufacturer | |
Manufacturer Product Number | 041414070 |
Description | BOX ALUM GRAY 5.51"L X 5.51"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 5.512" L x 5.512" W (140.00mm x 140.00mm) X 2.795" (71.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041414070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 5.512" W (140.00mm x 140.00mm) | |
Height | 2.795" (71.00mm) | |
Area (L x W) | 30.4in² (196cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM363.58000 | RM363.58 |
| Unit Price without VAT: | RM363.58000 |
|---|---|
| Unit Price with VAT: | RM399.93800 |

