
09K243-40ME3 | |
|---|---|
DigiKey Part Number | 1868-1040-ND |
Manufacturer | |
Manufacturer Product Number | 09K243-40ME3 |
Description | CONN RPC2.40 JCK ST 50OHM EDGEMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 150 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM503.49000 | RM503.49 |
| 10 | RM427.98600 | RM4,279.86 |
| 30 | RM396.09733 | RM11,882.92 |
| 50 | RM382.09560 | RM19,104.78 |
| 100 | RM375.03880 | RM37,503.88 |
| Unit Price without VAT: | RM503.49000 |
|---|---|
| Unit Price with VAT: | RM553.83900 |

