
19S14K-40ML5 | |
|---|---|
DigiKey Part Number | 1868-19S14K-40ML5TR-ND - Tape & Reel (TR) 1868-19S14K-40ML5CT-ND - Cut Tape (CT) 1868-19S14K-40ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 19S14K-40ML5 |
Description | SMP STRAIGHT PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19S101-40ML5-NM | Rosenberger | 75 | 19S101-40ML5-NM-ND | RM37.91000 | Parametric Equivalent |
| 19S122-40ML5 | Rosenberger | 120 | 19S122-40ML5-ND | RM36.57000 | Parametric Equivalent |
| 0734155590 | WEC | 2,292 | 2266-734155590-23-ND | RM1.50000 | Parametric Equivalent |
| 0734155593 | Molex | 195 | 900-0734155593-ND | RM8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.81000 | RM35.81 |
| 10 | RM30.42100 | RM304.21 |
| 25 | RM28.51280 | RM712.82 |
| 50 | RM27.15140 | RM1,357.57 |
| 100 | RM25.85550 | RM2,585.55 |
| 250 | RM24.65524 | RM6,163.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM22.43105 | RM16,823.29 |
| 1,500 | RM21.36184 | RM32,042.76 |
| Unit Price without VAT: | RM35.81000 |
|---|---|
| Unit Price with VAT: | RM39.39100 |

