53K403-200N5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 569
Unit Price: RM84.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM14.47267
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM42.12175
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: RM140.46100
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 85
Unit Price: RM53.07000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 38
Unit Price: RM69.50000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM82.23000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 10
Unit Price: RM106.62000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: RM90.61200
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 316
Unit Price: RM102.09000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 495
Unit Price: RM40.42000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 167
Unit Price: RM81.01000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: RM49.95120

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: RM113.39000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53K403-200N5

DigiKey Part Number
53K403-200N5-ND
Manufacturer
Manufacturer Product Number
53K403-200N5
Description
N TYPE PANEL JACK
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.