


71S102-140N5 | |
|---|---|
DigiKey Part Number | 1868-1474-ND |
Manufacturer | |
Manufacturer Product Number | 71S102-140N5 |
Description | CONN BNC PLUG STR 75OHM CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 8218 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.05dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.36000 | RM44.36 |
| 10 | RM37.68600 | RM376.86 |
| 25 | RM35.32600 | RM883.15 |
| 50 | RM33.63980 | RM1,681.99 |
| 100 | RM32.03420 | RM3,203.42 |
| 300 | RM29.64600 | RM8,893.80 |
| 500 | RM28.59762 | RM14,298.81 |
| 1,000 | RM27.23430 | RM27,234.30 |
| Unit Price without VAT: | RM44.36000 |
|---|---|
| Unit Price with VAT: | RM48.79600 |



