
AMS29B-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29B-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS29B-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS29B-40MZ5-Z |
Description | CONN FAKRA PLUG R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Twinaxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 9 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.53000 | RM28.53 |
| 10 | RM24.23900 | RM242.39 |
| 25 | RM22.71800 | RM567.95 |
| 50 | RM21.63300 | RM1,081.65 |
| 100 | RM20.59990 | RM2,059.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM19.31056 | RM4,827.64 |
| 500 | RM18.38948 | RM9,194.74 |
| 750 | RM17.87132 | RM13,403.49 |
| 1,250 | RM17.23933 | RM21,549.16 |
| 1,750 | RM16.83539 | RM29,461.93 |
| Unit Price without VAT: | RM28.53000 |
|---|---|
| Unit Price with VAT: | RM31.38300 |







