100MXC3300MEFCSN35X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,560
Unit Price: RM54.10000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,412
Unit Price: RM31.95000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 176
Unit Price: RM35.89000
Datasheet
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100MXC3300MEFCSN35X40

DigiKey Part Number
1189-100MXC3300MEFCSN35X40-ND
Manufacturer
Manufacturer Product Number
100MXC3300MEFCSN35X40
Description
CAP ALUM 3300UF 20% 100V SNAP TH
Customer Reference
Detailed Description
3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100MXC3300MEFCSN35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.46300RM1,346.30
Manufacturers Standard Package
Unit Price without VAT:RM13.46300
Unit Price with VAT:RM14.80930