
100USC3300MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 1189-2875-ND |
Manufacturer | |
Manufacturer Product Number | 100USC3300MEFCSN30X35 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC3300MEFCSN30X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.06 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.669 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.65000 | RM25.65 |
| 10 | RM17.86800 | RM178.68 |
| 50 | RM14.64580 | RM732.29 |
| 100 | RM13.63080 | RM1,363.08 |
| 500 | RM11.88784 | RM5,943.92 |
| 1,000 | RM11.34011 | RM11,340.11 |
| 2,500 | RM10.75622 | RM26,890.55 |
| Unit Price without VAT: | RM25.65000 |
|---|---|
| Unit Price with VAT: | RM28.21500 |

