100ZL560MEFC16X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 148
Unit Price: RM14.07000
Datasheet

Direct


Rubycon
In Stock: 5,724
Unit Price: RM12.84000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM9.06000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM10.20000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: RM6.27720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM5.60457
Datasheet

Parametric Equivalent


Nichicon
In Stock: 631
Unit Price: RM10.91000
Datasheet
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZL560MEFC16X40

DigiKey Part Number
100ZL560MEFC16X40-ND
Manufacturer
Manufacturer Product Number
100ZL560MEFC16X40
Description
CAP ALUM 560UF 20% 100V RADIAL
Customer Reference
Detailed Description
560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZL560MEFC16X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.144 A @ 120 Hz
Ripple Current @ High Frequency
2.08 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes