
10TRV1800M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3531-2-ND - Tape & Reel (TR) 1189-3531-1-ND - Cut Tape (CT) 1189-3531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TRV1800M12.5X13.5 |
Description | CAP ALUM 1800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TRV1800M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.12000 | RM8.12 |
| 10 | RM5.31900 | RM53.19 |
| 50 | RM4.15900 | RM207.95 |
| 100 | RM3.79260 | RM379.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM3.65335 | RM730.67 |
| 400 | RM3.38753 | RM1,355.01 |
| 600 | RM3.25338 | RM1,952.03 |
| 1,000 | RM3.10381 | RM3,103.81 |
| 1,400 | RM3.01587 | RM4,222.22 |
| 2,000 | RM2.99298 | RM5,985.96 |
| Unit Price without VAT: | RM8.12000 |
|---|---|
| Unit Price with VAT: | RM8.93200 |

