10YXG1000MEFC8X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: RM2.13000
Datasheet

Direct


Rubycon
In Stock: 572
Unit Price: RM2.64000
Datasheet

Upgrade


Rubycon
In Stock: 592
Unit Price: RM3.23000
Datasheet

Direct


Panasonic Industry
In Stock: 1,348
Unit Price: RM3.27000
Datasheet

Direct


Nichicon
In Stock: 272
Unit Price: RM3.03000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,559
Unit Price: RM3.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 754
Unit Price: RM3.55000
Datasheet
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10YXG1000MEFC8X20

DigiKey Part Number
1189-10YXG1000MEFC8X20-ND
Manufacturer
Manufacturer Product Number
10YXG1000MEFC8X20
Description
CAP ALUM 1000UF 20% 10V RADIAL
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10YXG1000MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes