820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ZLJ820M10X12.5

DigiKey Part Number
10ZLJ820M10X12.5-ND
Manufacturer
Manufacturer Product Number
10ZLJ820M10X12.5
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10ZLJ820M10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
53 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10ZLJ820MT810X12.5Rubycon6671189-1530-1-NDRM2.72000Parametric Equivalent
16ZLR820MEFC10X12.5Rubycon9911189-16ZLR820MEFC10X12.5-NDRM5.40000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.08400RM20.84
50RM1.56660RM78.33
100RM1.40220RM140.22
500RM1.11928RM559.64
1,000RM1.02996RM1,029.96
3,000RM0.91826RM2,754.78
5,000RM0.87648RM4,382.40
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100