16JKV470M10X10.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: RM4.06000
Datasheet

Upgrade


Rubycon
In Stock: 443
Unit Price: RM4.22000
Datasheet

Upgrade


Rubycon
In Stock: 999
Unit Price: RM4.33000
Datasheet

Upgrade


Rubycon
In Stock: 220
Unit Price: RM5.71000
Datasheet

Upgrade


Rubycon
In Stock: 43,068
Unit Price: RM3.74000
Datasheet

Upgrade


Rubycon
In Stock: 92,812
Unit Price: RM3.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7,580
Unit Price: RM3.23000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.91789
Datasheet

Direct


Nichicon
In Stock: 7,735
Unit Price: RM2.64000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7,095
Unit Price: RM8.12000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM14.78000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: RM6.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33,845
Unit Price: RM3.78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,524
Unit Price: RM4.81000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JKV470M10X10.5

DigiKey Part Number
1189-16JKV470M10X10.5TR-ND - Tape & Reel (TR)
1189-16JKV470M10X10.5CT-ND - Cut Tape (CT)
1189-16JKV470M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JKV470M10X10.5
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JKV470M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Ripple Current @ High Frequency
552 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM2.29300RM22.93
50RM1.72660RM86.33
100RM1.54880RM154.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.24954RM624.77
1,000RM1.15801RM1,158.01
2,500RM1.06249RM2,656.22
5,000RM1.00591RM5,029.55
12,500RM0.95998RM11,999.75
25,000RM0.91233RM22,808.25
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200