Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16JKV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JKV470M10X10.5TR-ND - Tape & Reel (TR) 1189-16JKV470M10X10.5CT-ND - Cut Tape (CT) 1189-16JKV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JKV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JKV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 552 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM2.29300 | RM22.93 |
| 50 | RM1.72660 | RM86.33 |
| 100 | RM1.54880 | RM154.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.24954 | RM624.77 |
| 1,000 | RM1.15801 | RM1,158.01 |
| 2,500 | RM1.06249 | RM2,656.22 |
| 5,000 | RM1.00591 | RM5,029.55 |
| 12,500 | RM0.95998 | RM11,999.75 |
| 25,000 | RM0.91233 | RM22,808.25 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |













