
16MU473MY11608 | |
|---|---|
DigiKey Part Number | 1189-16MU473MY11608TR-ND - Tape & Reel (TR) 1189-16MU473MY11608CT-ND - Cut Tape (CT) 1189-16MU473MY11608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16MU473MY11608 |
Description | CAP FILM 0.047UF 20% 16VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Acrylic, Metallized 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16MU473MY11608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM3.40400 | RM34.04 |
| 50 | RM3.10400 | RM155.20 |
| 100 | RM2.54290 | RM254.29 |
| 500 | RM2.02950 | RM1,014.75 |
| 1,000 | RM1.79073 | RM1,790.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.76283 | RM7,051.32 |
| 8,000 | RM1.70007 | RM13,600.56 |
| 12,000 | RM1.66863 | RM20,023.56 |
| 20,000 | RM1.63377 | RM32,675.40 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |

