
16PK680MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-16PK680MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 16PK680MEFC8X11.5 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK680MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 744 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.82100 | RM41.05 |
| 100 | RM0.72730 | RM72.73 |
| 500 | RM0.56540 | RM282.70 |
| 2,000 | RM0.47152 | RM943.04 |
| 4,000 | RM0.43609 | RM1,744.36 |
| 6,000 | RM0.41820 | RM2,509.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

