
16RX30330MTA8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1535-1-ND - Cut Tape (CT) 1189-1535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16RX30330MTA8X11.5 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 16RX30330MTA8X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 252 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11900 | RM11.19 |
| 50 | RM0.82580 | RM41.29 |
| 100 | RM0.73240 | RM73.24 |
| 500 | RM0.57122 | RM285.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.54510 | RM545.10 |
| 2,000 | RM0.50074 | RM1,001.48 |
| 3,000 | RM0.47833 | RM1,434.99 |
| 5,000 | RM0.45334 | RM2,266.70 |
| 7,000 | RM0.43865 | RM3,070.55 |
| 10,000 | RM0.42445 | RM4,244.50 |
| 12,000 | RM0.41771 | RM5,012.52 |
| 24,000 | RM0.39485 | RM9,476.40 |
| 25,000 | RM0.39364 | RM9,841.00 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

