Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SEV22M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-2400-2-ND - Tape & Reel (TR) 1189-2400-1-ND - Cut Tape (CT) 1189-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV22M4X5.5 |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV22M4X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV22M4X6.1 | Rubycon | 508 | 1189-1539-1-ND | RM1.62000 | Direct |
| AVS226M16B12T-F | Cornell Dubilier Knowles | 1,800 | 338-AVS226M16B12T-FCT-ND | RM2.52000 | Direct |
| EDK226M016S9BAA | KEMET | 0 | EDK226M016S9BAA-ND | RM0.21658 | Direct |
| UCD1C220MCL6GS | Nichicon | 7,960 | 493-6366-1-ND | RM1.81000 | Direct |
| EDH226M016S9BAA | KEMET | 35,322 | 399-EDH226M016S9BAACT-ND | RM1.22000 | Upgrade |










