
16SJV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2413-2-ND - Tape & Reel (TR) 1189-2413-1-ND - Cut Tape (CT) 1189-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SJV100M6.3X8 |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SJV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 97.2 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TRV100M6.3X8 | Rubycon | 14,373 | 1189-3545-1-ND | RM2.68000 | Parametric Equivalent |
| UUL1C101MCL1GS | Nichicon | 10,276 | 493-9504-1-ND | RM4.06000 | Direct |
| EEE-HC1C101XP | Panasonic Industry | 11,390 | PCE3750CT-ND | RM2.40000 | Upgrade |
| EMLA350ARA101MF80G | Chemi-Con | 570 | 565-EMLA350ARA101MF80GCT-ND | RM3.15000 | Upgrade |
| EXV107M016S9HAA | KEMET | 0 | EXV107M016S9HAA-ND | RM0.41551 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.35220 | RM67.61 |
| 100 | RM1.20840 | RM120.84 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

