
16TRV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3538-2-ND - Tape & Reel (TR) 1189-3538-1-ND - Cut Tape (CT) 1189-3538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TRV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TRV470M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.75400 | RM27.54 |
| 50 | RM2.22300 | RM111.15 |
| 100 | RM2.00510 | RM200.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.70680 | RM853.40 |
| 1,000 | RM1.58278 | RM1,582.78 |
| 1,500 | RM1.52019 | RM2,280.28 |
| 2,500 | RM1.45038 | RM3,625.95 |
| 3,500 | RM1.40936 | RM4,932.76 |
| 5,000 | RM1.40596 | RM7,029.80 |
| 6,000 | RM1.28711 | RM7,722.66 |
| 12,500 | RM1.28371 | RM16,046.37 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

