
16YXS1200MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-16YXS1200MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS1200MEFC10X20 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.032 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Impedance | 37 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08400 | RM20.84 |
| 50 | RM1.56960 | RM78.48 |
| 100 | RM1.40660 | RM140.66 |
| 500 | RM1.12432 | RM562.16 |
| 1,000 | RM1.03531 | RM1,035.31 |
| 3,000 | RM0.92402 | RM2,772.06 |
| 5,000 | RM0.88240 | RM4,412.00 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

