
200MXG2700MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-3377-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG2700MEFCSN35X55 |
Description | CAP ALUM 2700UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG2700MEFCSN35X55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.075 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.22000 | RM56.22 |
| 10 | RM41.00000 | RM410.00 |
| 50 | RM34.71700 | RM1,735.85 |
| 100 | RM32.74060 | RM3,274.06 |
| 500 | RM29.34906 | RM14,674.53 |
| 1,000 | RM28.28392 | RM28,283.92 |
| Unit Price without VAT: | RM56.22000 |
|---|---|
| Unit Price with VAT: | RM61.84200 |

