Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250BXA68M16X25 | |
|---|---|
DigiKey Part Number | 1189-250BXA68M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250BXA68M16X25 |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXA68M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 920 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG68MEFC16X25 | Rubycon | 590 | 1189-350BXG68MEFC16X25-ND | RM10.43000 | Parametric Equivalent |
| 350LLE68M16X25 | Rubycon | 0 | 350LLE68M16X25-ND | RM5.19345 | Parametric Equivalent |
| 400BXW68MEFR16X25 | Rubycon | 0 | 1189-3149-ND | RM13.43000 | Parametric Equivalent |
| EKXJ401ELL680ML25S | Chemi-Con | 496 | 565-4838-ND | RM13.63000 | Upgrade |
| EKXL421ELL680ML25S | Chemi-Con | 810 | 565-EKXL421ELL680ML25S-ND | RM12.52000 | Upgrade |










